Mueller BU-26130-2 Test Probe Red 1000V CAT III Clip-On 4mm Connector

MPN
BU-26130-2
Brand
Mueller
EAN-13
2050009202781
Order Code
05-4610
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.77
10+ £7.54
50+ £7.24
100+ £6.81
200+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Mueller Electric BU-26130-2 test probe is designed for CAT III 1000 V applications. This spring-loaded test sensor offers reliable contact for precise measurements. It is typically used in electrical testing and troubleshooting scenarios.
Type Test probe
Colour Red
Height 10.16mm
Jack Diameter 4mm
Length 157.48mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip diameter 2mm
Tip material Stainless steel
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot