Mueller BU-26106-0 Test Probe CAT III 1000V Black Nylon/Stainless Steel

MPN
BU-26106-0
Brand
Mueller
EAN-13
2050009202750
Order Code
05-4607
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.94
10+ £12.65
50+ £12.02
100+ £11.36
200+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Mueller Electric's BU-26106-0 test probe is rated for CAT III 1000 V applications. This black, spring-loaded test sensor ensures reliable probe contact. Ideal for electrical testing, it is commonly used in environments needing precise voltage measurements.
Type Test probe
Colour Black
Height 15.24mm
Length 76.2mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip diameter 2mm
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot