Mueller BU-24APN Clamp Steel 19mm Range 72.2mm Length 10 AWG Cable

MPN
BU-24APN
Brand
Mueller
EAN-13
2050008228218
Order Code
05-4603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.56
50+ £1.53
250+ £1.50
500+ £1.47
1000+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Mueller Electric BU-24APN is a steel earth clamp with a maximum clamping range of 19 mm and a length of 72.20 mm. It is commonly used in electrical applications for grounding purposes due to its robust construction. This alligator clamp is ideal for ensuring a secure and reliable connection in various settings.
Type Earth clamp
Size 72.20mm
Insulation Not insulated
Current Rating 25A
Colour Steel
Dim (L x W x H) 72.20 x 16.20 x 28.40 mm
Height 28.40mm
Max. clamping range 19mm
Width 16.20mm

Reviews

Be the first to submit a review

Trustpilot