Mueller BU-2323-10-79-9 Test Lead 4mm Jack 2m White Silicone 10AWG

MPN
BU-2323-10-79-9
Brand
Mueller
EAN-13
2050009202743
Order Code
05-4602
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.87 £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Mueller Electric manufactures the BU-2323-10-79-9 test lead, which features dual 4 mm jacks and a 2-metre length in white. It is designed for reliable electrical testing and connection setup in various electronics and laboratory applications. This test lead is suitable for precision testing and measurement tasks requiring dependable connectivity.
Cable Length 2m
Nominal Current 45A
Type Test lead
Colour White
Nominal Voltage 600V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot