Mueller BU-2323-10-79-4 Test Lead 4mm Banana Plugs 2m Yellow

Order Code:

05-4599

Brand: Mueller MPN: BU-2323-10-79-4 EAN-13: 2050009202712

Discontinued


The Mueller Electric BU-2323-10-79-4 test lead features 4 mm jacks and is 2 metres long, with a vibrant yellow colour for easy visibility. This durable test lead is ideal for connecting and measuring electrical circuits in laboratory and educational settings. The robust design supports accurate testing and ensures reliable performance.
Cable Length 2m
Nominal Current 45A
Type Test lead
Colour Yellow
Nominal Voltage 600V
Type A 4 mm jack
Type B 4 mm jack

Trustpilot