Mueller BU-2323-10-79-2 Test Lead 2m Red 4mm Stackable Banana Plugs

MPN
BU-2323-10-79-2
Brand
Mueller
EAN-13
2050009202705
Order Code
05-4598
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.05
10+ £41.44
50+ £39.62
100+ £37.41
200+ £35.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Mueller Electric BU-2323-10-79-2 test lead features 4 mm jacks on both ends and is 2 metres in length, available in red. Ideal for electrical testing and measurement applications, this durable lead ensures reliable connectivity. Its versatility makes it suitable for use in laboratories, workshops, and educational settings.
Cable Length 2m
Nominal Current 45A
Type Test lead
Colour Red
Nominal Voltage 600V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot