Mueller BU-2323-10-79-0 Test Lead 2m Black 4mm Banana Plugs

MPN
BU-2323-10-79-0
Brand
Mueller
EAN-13
2050009202699
Order Code
05-4597
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.05
10+ £41.44
50+ £39.62
100+ £37.41
200+ £35.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Mueller Electric BU-2323-10-79-0 test lead features 4 mm jacks at both ends and measures 2 metres in length. It is black in colour and sold individually, making it suitable for various testing applications. Ideal for use in electrical and electronic testing, this test lead ensures reliable connectivity and performance.
Cable Length 2m
Nominal Current 45A
Type Test lead
Colour Black
Nominal Voltage 600V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot