Mueller BU-2323-10-36-2 Test Lead 91.4cm Red 4mm Banana Plug Stackable

MPN
BU-2323-10-36-2
Brand
Mueller
Order Code
05-4596
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.64
10+ £33.19
50+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Mueller Electric’s BU-2323-10-36-2 is a test lead with dual 4 mm jacks designed for reliable electrical testing. It measures 91.4 cm in length and comes in a striking red colour. Typically used in various testing and measurement applications, it ensures secure connections and effective performance.
Cable Length 0.914m
Nominal Current 45A
Type Test lead
Colour Red
Nominal Voltage 600V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot