Mueller BU-21CEZ EZ Squeeze Terminal Steel-Copper 27mm Clamp 114mm

MPN
BU-21CEZ
Brand
Mueller
EAN-13
2050008228188
Order Code
05-4592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.61
10+ £13.48
50+ £13.32
100+ £13.15
200+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Mueller Electric BU-21CEZ is a steel and copper automotive terminal with a 27 mm maximum clamping range and a 114 mm length. Designed as an alligator clamp, it is ideal for secure electrical connections in vehicles. This term is typically used in automotive and electrical repair applications.
Type Automotive terminal
Colour Copper / Steel
Voltage Rating Not Specified
Current Rating 100A
Dim (L x W x H) 114 x 28 x 69 mm
Height 69mm
Length 114mm
Max. clamping range 27mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot