Mueller BU-21APS Automotive Terminal Steel Silver 27mm Clamp 104mm

MPN
BU-21APS
Brand
Mueller
EAN-13
2050008228171
Order Code
05-4591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.73
10+ £3.66
50+ £3.54
100+ £3.30
200+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockContact us for availability


Mueller Electric produces the BU-21APS automotive terminal, a silver alligator clamp with a maximum clamping range of 27 mm and a length of 104 mm. This durable crocodile clamp is ideal for automotive applications, providing a secure and reliable connection. It is commonly used in various vehicle electrical systems due to its robust design and efficient performance.
Type Automotive terminal
Colour Silver
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 104 x 19 x 41 mm
Height 41mm
Length 104mm
Max. clamping range 27mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot