Mueller BU-21APN Automotive Terminal Silver 27mm Clamp Range 104mm Length

MPN
BU-21APN
Brand
Mueller
EAN-13
2050008228164
Order Code
05-4590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.66
10+ £3.60
50+ £3.52
100+ £3.32
200+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Mueller Electric BU-21APN is an automotive terminal with a silver finish and a maximum clamping range of 27 mm. Measuring 104 mm in length, this alligator clamp is known for its secure grip and durability. It is typically used in automotive applications for reliable electrical connections.
Type Automotive terminal
Colour Silver
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 104 x 19 x 41 mm
Height 41mm
Length 104mm
Max. clamping range 27mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot