Mueller BU-21AEZ EZ Squeeze Automotive Terminal Silver 27mm Clamp Range

MPN
BU-21AEZ
Brand
Mueller
EAN-13
2050008224463
Order Code
05-4589
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.60
10+ £10.56
50+ £10.44
100+ £9.85
200+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mueller Electric BU-21AEZ is a silver automotive terminal featuring a maximum clamping range of 27 mm and a length of 114 mm. This alligator clamp is ideal for secure connections in automotive and electrical applications. Designed for reliability, it's often used in testing and maintenance tasks.
Type Automotive terminal
Colour Silver
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 114 x 28 x 69 mm
Height 69mm
Length 114mm
Max. clamping range 27mm
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot