Mueller BU-2031-A-36-0 Test Lead 0.9m Black 4mm Mini Alligator Clip

MPN
BU-2031-A-36-0
Brand
Mueller
EAN-13
2050009202675
Order Code
05-4584
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.37
10+ £7.97
50+ £7.56
100+ £7.14
200+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mueller Electric BU-2031-A-36-0 test lead features a 4 mm jack and a mini alligator clip, designed for secure and reliable connections. This 0.9 m black test lead is ideal for electrical testing and troubleshooting applications. It is suitable for use in laboratories, workshops, and automotive diagnostics.
Cable Length 0.9m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 600V
Type A 4 mm jack
Type B Mini alligator clip

Reviews

Be the first to submit a review

Trustpilot