Mueller BU-2031-A-24-2 Test Lead 0.6m Red Crocodile Clip 4mm Jack

MPN
BU-2031-A-24-2
Brand
Mueller
EAN-13
2050009202668
Order Code
05-4583
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.52
10+ £9.36
50+ £9.23
100+ £8.77
200+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mueller Electric BU-2031-A-24-2 test lead features a 4 mm jack and mini alligator clip. It is 0.6 metres long and comes in red. This test lead is ideal for electrical testing and troubleshooting applications.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 600V
Type A 4 mm jack
Type B Mini alligator clip

Reviews

Be the first to submit a review

Trustpilot