Mueller BU-2031-A-24-0 Test Lead 0.6m Black Mini Alligator Clip

MPN
BU-2031-A-24-0
Brand
Mueller
EAN-13
2050009202651
Order Code
05-4582
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.52
10+ £9.36
50+ £9.23
100+ £8.78
200+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Mueller Electric BU-2031-A-24-0 test lead is a 0.6-metre black lead with a 4 mm jack and mini alligator clip. It is typically used for electrical testing and circuit diagnostics. This single-piece test lead ensures reliable connectivity in engineering and maintenance tasks.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 600V
Type A 4 mm jack
Type B Mini alligator clip

Reviews

Be the first to submit a review

Trustpilot