Mueller BU-2031-A-12-2 Test Lead 0.3m Red 4mm Jack Mini Crocodile Clip

MPN
BU-2031-A-12-2
Brand
Mueller
EAN-13
2050009202644
Order Code
05-4581
Country of Origin
USA
View Full Product Range (6)

Discontinued


The Mueller Electric BU-2031-A-12-2 Test lead features a 4 mm jack and a mini alligator clip, measuring 0.3 metres in length. It is designed for connecting electrical components in testing environments, ideal for laboratories or workshops. The product comes in red and is sold as one piece.
Cable Length 0.3m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 600V
Type A 4 mm jack
Type B Mini alligator clip

Trustpilot