Mueller BU-2030-A-96-0 Test Lead 4 mm Banana Plug 2.4 m Black

MPN
BU-2030-A-96-0
Brand
Mueller
EAN-13
2050009202613
Order Code
05-4578
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.17
10+ £9.23
50+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mueller Electric test lead, model BU-2030-A-96-0, features a 4 mm jack and alligator clips with a length of 2.4 metres, available in black. It is used for electrical testing and measurement tasks, suitable for both professional and educational purposes. This product comes as a single piece, ensuring reliability and durability in various testing environments.
Cable Length 2.4m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot