Mueller BU-2030-A-60-0 Test Lead 4 mm Jack 1.2 m Black Alligator Clips

MPN
BU-2030-A-60-0
Brand
Mueller
EAN-13
2050009202590
Order Code
05-4576
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.03
10+ £8.89
50+ £8.77
100+ £8.31
200+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Mueller Electric BU-2030-A-60-0 is a black 1.5-metre test lead with 4 mm jack alligator clips, designed for reliable electrical testing. Its secure grip and durable construction make it ideal for laboratory and fieldwork applications. This test lead is commonly used for making temporary connections to circuits for testing and diagnostic purposes.
Cable Length 1.5m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot