Mueller BU-2020-A-60-0 Test Lead 4mm Jack 1.5m Black Stackable Banana Plugs

MPN
BU-2020-A-60-0
Brand
Mueller
EAN-13
2050009202514
Order Code
05-4568
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.20
10+ £11.86
50+ £11.23
100+ £10.61
200+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Mueller Electric's BU-2020-A-60-0 test lead features dual 4 mm jacks and measures 1.5 metres in length. This black test lead is ideal for electrical testing and diagnostics. It is commonly used in laboratory and electronics applications.
Cable Length 1.5m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot