Mueller BU-2020-A-12-0 Test Lead 4 mm Jack 305 mm Black 20 AWG

MPN
BU-2020-A-12-0
Brand
Mueller
EAN-13
2050009199470
Order Code
05-4564
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.07
10+ £10.98
50+ £10.82
100+ £10.37
200+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Mueller Electric's BU-2020-A-12-0 test lead features dual 4 mm jacks and measures 0.305 metres in length, coloured in black. It is commonly used for connecting equipment in electrical testing and analysis tasks. This single-piece test lead is ideal for laboratory or field use, facilitating precise and reliable measurements.
Cable Length 0.305m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot