Mueller BU-131 Earth Clamp Aluminium 25mm Range Stainless Tips 1pc

MPN
BU-131
Brand
Mueller
EAN-13
2050009199463
Order Code
05-4563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.24
10+ £24.20
50+ £22.70
100+ £21.21
200+ £20.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Mueller Electric BU-131 Earth clamp is an aluminium alligator clamp with a maximum clamping range of 25 mm and a length of 110.49 mm. It is designed for secure grounding and bonding applications. Typical uses include connecting to grounding systems in electrical and industrial settings.
Type Earth clamp
Size 110.49mm
Insulation Not insulated
Current Rating 100A
Colour Aluminium
Dim (L x W x H) 110.49 x 20.57 x 80.77 mm
Height 80.77mm
Max. clamping range 25mm
Width 20.57mm

Reviews

Be the first to submit a review

Trustpilot