Mueller BU-126-0 Alligator Clip Black 8.9mm Clamp 74mm Length

MPN
BU-126-0
Brand
Mueller
EAN-13
2050008224449
Order Code
05-4561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.41
10+ £7.70
50+ £7.60
100+ £6.79
200+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mueller Electric BU-126-0 alligator clip is a durable connector with a maximum clamping range of 8.9 mm and a length of 74 mm. This black alligator clamp is ideal for secure electrical connections in testing and prototyping applications. Suitable for various electronics tasks, it offers reliable performance for engineers and hobbyists alike.
Type Alligator clip
Size 74mm
Insulation Insulated
Current Rating 10A
Colour Black
Dim (L x W x H) 74 x 19 x 19 mm
Height 19mm
Max. clamping range 8.9mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot