Mueller BU-121-0 Alligator Clip Black 15mm Clamp 8 AWG Solder Connect

MPN
BU-121-0
Brand
Mueller
Order Code
05-4559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.05
10+ £2.83
50+ £2.76
100+ £2.60
200+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Mueller Electric BU-121-0 alligator clip features a maximum clamping range of 15 mm and a length of 94 mm, making it versatile for a range of electrical applications. Its robust construction ensures reliable performance in testing and prototyping environments. Ideal for use in laboratories and workshops, this black crocodile clamp is essential for secure connections.
Type Alligator clip
Size 94mm
Insulation Partially insulated
Colour Black
Dim (L x W x H) 94 x 19 x 36 mm
Height 36mm
Max. clamping range 15mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot