Mueller BU-120 Welding Fixation Pin Silver Max Clamping Range: 44mm 236mm

MPN
BU-120
Brand
Mueller
EAN-13
2050008224432
Order Code
05-4558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.29
10+ £13.81
50+ £13.07
100+ £12.39
200+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Mueller Electric BU-120 welding fixation pin is a high-quality crocodile clamp designed for secure connections in welding applications. With a silver finish, it has a maximum clamping range of 44 mm and a length of 236 mm, ensuring a firm grip. Typically used in automotive and industrial settings, it provides reliable conductivity and stability.
Type Welding fixation pin
Size 236mm
Insulation Not insulated
Current Rating 500A
Colour Silver
Dim (L x W x H) 236 x 25 x 97 mm
Height 97mm
Max. clamping range 44mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot