Mueller BU-11CPN Earth Clamp Copper 41mm Max Range 152.4mm Length

MPN
BU-11CPN
Brand
Mueller
EAN-13
2050009199449
Order Code
05-4556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.21
10+ £19.68
100+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Mueller Electric BU-11CPN Earth clamp is a copper alligator clamp with a maximum clamping range of 41 mm and a length of 152.4 mm. It is primarily used for grounding applications due to its robust construction and reliable clamping force. Typical applications include use in electrical and electronic testing setups.
Type Earth clamp
Size 152.4mm
Insulation Not insulated
Current Rating 200A
Colour Copper
Dim (L x W x H) 152.4 x 25.40 x 47.75 mm
Height 47.75mm
Max. clamping range 41mm
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot