Mueller BU-11APS Robust Steel Earth Clamp 41mm Range 152mm Length

MPN
BU-11APS
Brand
Mueller
EAN-13
2050008224425
Order Code
05-4555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.24
10+ £9.11
50+ £8.78
100+ £8.36
200+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 09/11/2026

The Mueller Electric BU-11APS Earth clamp is a steel alligator clamp with a maximum clamping range of 41 mm and a length of 152 mm. This robust crocodile clamp is ideal for grounding and electrical testing applications. It is commonly used in various industrial and laboratory settings for secure electrical connections.
Type Earth clamp
Size 152mm
Insulation Not insulated
Current Rating 100A
Colour Steel
Dim (L x W x H) 152 x 25.40 x 48 mm
Height 48mm
Max. clamping range 41mm
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot