Mueller BU-11APN Earth Clamp Silver 41mm Range Steel Robust 152mm Length

MPN
BU-11APN
Brand
Mueller
EAN-13
2050008224418
Order Code
05-4554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.14
10+ £9.04
50+ £8.61
100+ £8.12
200+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Mueller Electric BU-11APN Earth clamp is a silver alligator clamp with a maximum clamping range of 41 mm and length of 152 mm. This robust clamp is ideal for grounding applications and provides a secure connection for electrical circuits. It is commonly used in automotive and electrical maintenance.
Type Earth clamp
Size 152mm
Insulation Not insulated
Current Rating 100A
Colour Silver
Dim (L x W x H) 152 x 25.4 x 48 mm
Height 48mm
Max. clamping range 41mm
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot