Mueller BU-118 Alligator Clip Stainless Steel 58.40 mm Flat Jaws 1pc

MPN
BU-118
Brand
Mueller
Order Code
05-4552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.00
10+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Mueller Electric BU-118 alligator clip is a robust stainless steel connector measuring 58.40 mm in length. Known for its durability, it is designed for secure connections in various electrical applications. Commonly used in testing and measurement tasks, this alligator clip ensures reliable performance.
Type Alligator clip
Size 58.40mm
Insulation Not insulated
Colour Stainless steel
Dim (L x W x H) 58.40 x 10 x 28 mm
Height 28mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot