Mueller BU-112-5 Mini Alligator Clamp Green Max Range 16mm Length 80mm

MPN
BU-112-5
Brand
Mueller
Order Code
05-4551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.57
10+ £2.54
50+ £2.52
100+ £2.46
200+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Mueller Electric BU-112-5 is a green mini alligator clamp with a maximum clamping range of 16 mm and a length of 80 mm. Ideal for testing and electrical applications, this compact clamp ensures secure connections in tight spaces. Its durable design makes it suitable for both professional and hobbyist use.
Type Mini alligator clamp
Size 80mm
Insulation Insulated
Colour Green
Max. clamping range 16mm

Reviews

Be the first to submit a review

Trustpilot