Mueller BU-110-2 Safety Terminal 300V CAT II Red 1pc

MPN
BU-110-2
Brand
Mueller
EAN-13
2050009199425
Order Code
05-4547
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.64
10+ £2.50
50+ £2.33
100+ £2.19
200+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

The Mueller Electric BU-110-2 is a red safety terminal with a CAT II 300 V rating. It features an alligator clip designed for secure electrical connections in testing environments. This product is typically used in laboratory and electrical testing applications.
Type Safety terminal
Size 48.77mm
Insulation Insulated
Current Rating 10A
Colour Red
Height 20.32mm
Jack Diameter 4mm
Reading Category CAT II 300 V
Width 12.95mm

Reviews

Be the first to submit a review

Trustpilot