Mueller BU-108K-0 Battery Terminal Insulated Kelvin Clip for 4-Wire Measure

MPN
BU-108K-0
Brand
Mueller
EAN-13
2050009199401
Order Code
05-4545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.75
10+ £8.48
50+ £8.04
100+ £7.60
200+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Mueller Electric BU-108K-0 is a 9 V battery terminal specifically designed for secure electrical connections. This battery clip is ideal for use in various electronic projects requiring reliable power supply connections. Typically, it is employed in experimental setups, educational kits, and battery-powered devices.
Type Battery terminal
Colour Black
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 104.14 x 27.18 x 71.63 mm
Height 71.63mm
Length 104.14mm
Width 27.18mm

Reviews

Be the first to submit a review

Trustpilot