Mueller BU-102W-0 Welding Clip 41mm Clamp Glass-Filled Nylon Handles

MPN
BU-102W-0
Brand
Mueller
EAN-13
2050009199395
Order Code
05-4543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.50
10+ £27.05
50+ £26.07
100+ £24.57
200+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Manufactured by Mueller Electric, the BU-102W-0 welding fixation pin is designed with a maximum clamping range of 41 mm and a length of 165.1 mm. This robust alligator clamp is ideal for securing materials in welding and electrical applications. Its durable construction ensures reliable performance in various industrial settings.
Type Welding fixation pin
Size 165.1mm
Insulation Insulated
Current Rating 300A
Colour Black
Dim (L x W x H) 165.1 x 30.48 x 111.76 mm
Height 111.76mm
Max. clamping range 41mm
Width 30.48mm

Reviews

Be the first to submit a review

Trustpilot