Mueller BU-102B-2 Battery Terminal Heavy-Duty Alligator Clip Brass Jaws

MPN
BU-102B-2
Brand
Mueller
EAN-13
2050009199388
Order Code
05-4540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.13
10+ £30.10
50+ £28.37
100+ £26.66
200+ £25.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mueller Electric BU-102B-2 battery terminal is a durable and reliable component designed for secure connections. This battery terminal is suitable for use with 9-volt batteries, making it ideal for various electronic applications. Typically used in projects requiring robust battery connections, it ensures stable and efficient performance.
Type Battery terminal
Colour Red
Voltage Rating Not Specified
Current Rating 300A
Dim (L x W x H) 165.1 x 30.48 x 111.76 mm
Height 111.76mm
Length 165.1mm
Width 30.48mm

Reviews

Be the first to submit a review

Trustpilot