Mueller BU-00247-2 Jack Plug Red Solder-Free Stackable PVC 41.15mm

MPN
BU-00247-2
Brand
Mueller
EAN-13
2050009199333
Order Code
05-4531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Mueller Electric BU-00247-2 Jack plug is a red connector with a length of 41.148 mm. It is typically used for secure electrical connections, often alongside crocodile or alligator clamps. This high-quality plug is ideal for various electronic testing and prototyping applications.
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Red
Dim (L x W x H) 41.148 x 28.702 x 19.304 mm
Height 19.304mm
Length 41.148mm
Nominal Current 15A
Type Jack plug
Width 28.702mm

Reviews

Be the first to submit a review

Trustpilot