Mueller BU-00247-0 Jack Plug Black 41.148mm Solder-free Stackable

MPN
BU-00247-0
Brand
Mueller
EAN-13
2050009199326
Order Code
05-4530
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.02
10+ £3.99
25+ £3.93
50+ £3.73
100+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mueller Electric BU-00247-0 Jack plug in black measures 41.148 mm in length and is sold as a single piece. This jack plug is typically used for making reliable electrical connections in testing and prototyping applications. Ideal for use with crocodile, alligator, or Hirschmann clamps, it ensures secure connectivity in various electrical setups.
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Black
Dim (L x W x H) 41.148 x 28.702 x 19.304 mm
Height 19.304mm
Length 41.148mm
Nominal Current 15A
Type Jack plug
Width 28.702mm

Reviews

Be the first to submit a review

Trustpilot