Mueller 22.451-2M-2 Test Lead 4mm Jack 2m Red 1 Piece

MPN
22.451-2M-2
Brand
Mueller
Order Code
05-4521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.22
10+ £10.94
50+ £10.31
100+ £9.60
200+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mueller Electric test lead, model 22.451-2M-2, features 4 mm jacks on both ends and is 2 metres long, available in red. This high-quality test lead is ideal for electrical testing and diagnostic work in various electrical and electronic applications. It ensures reliable connectivity and is suitable for use in both professional and educational settings.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Red
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot