Mueller 22.451-2M-0 Test Lead 4mm Jack 2m Black 1pc

MPN
22.451-2M-0
Brand
Mueller
Order Code
05-4520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.39
10+ £10.91
50+ £10.29
100+ £9.69
200+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Mueller Electric manufactures the 22.451-2M-0 test lead, featuring dual 4 mm jacks and a length of 2 metres in black. This test lead is ideal for creating reliable, temporary connections in electrical testing setups. It is commonly used in laboratories and workshops for measurement and diagnostic purposes.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Black
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot