Mueller 22.451-.25M-2 Test Lead 4 mm Jack 0.25 m Red 1pc

MPN
22.451-.25M-2
Brand
Mueller
Order Code
05-4513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.20
10+ £7.91
50+ £7.43
100+ £6.99
200+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mueller Electric manufactures the 22.451-.25M-2 test lead featuring 4 mm jacks on both ends and a length of 0.25 metres. This red test lead is ideal for connecting or measuring circuits in a laboratory or electronic testing environment. The durable construction ensures reliable performance for various testing applications.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Red
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot