Mueller 22.451-.25M-0 Test Lead 4mm Jack 0.25m Black 1pc

MPN
22.451-.25M-0
Brand
Mueller
Order Code
05-4512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.20
10+ £7.93
50+ £7.47
100+ £7.04
200+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Mueller Electric test lead model 22.451-.25M-0 features dual 4 mm jacks and measures 0.25 meters in length. This black test lead is ideal for connecting electronic testing equipment. It is commonly used in electrical and laboratory settings for secure and reliable measurements.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Black
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot