Mueller 22.451-1.5M-0 Test Lead 4 mm Jack to Jack 1.5m Black 1pc

MPN
22.451-1.5M-0
Brand
Mueller
Order Code
05-4516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.11
10+ £9.69
50+ £9.15
100+ £8.65
200+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Mueller Electric 22.451-1.5M-0 test lead features 4 mm jacks on both ends and is 1.5 metres long, finished in black. Manufactured by Mueller Electric, this test lead is ideal for connecting various electronic devices and equipment. It is commonly used in laboratories, engineering settings, and for educational purposes.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Black
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot