Mueller 22.421-.50M-2 Test Lead 4mm Jack 4mm Jack 0.5m Red 1pc

MPN
22.421-.50M-2
Brand
Mueller
Order Code
05-4505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.86
10+ £8.47
50+ £8.11
100+ £7.54
200+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Mueller Electric, the 22.421-.50M-2 test lead features dual 4 mm jacks and a 0.5 metre length, available in red. Its design ensures reliable connections for electrical testing and measurement applications. Ideal for use in laboratories, educational settings, and repair work.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot