Mueller 22.421-.50M-0 Test Lead 4mm Jack 0.5m Black Single Piece

MPN
22.421-.50M-0
Brand
Mueller
Order Code
05-4504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.86
10+ £8.45
50+ £8.08
100+ £7.58
200+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mueller Electric test lead 22.421-.50M-0 features dual 4 mm jacks and measures 0.5 metres in length, with a black finish. Ideal for electrical testing, this test lead is commonly used in laboratory and engineering settings to connect electronic test equipment. Renowned for its reliability and precision, it provides efficient connectivity for various diagnostic and measurement tasks.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot