Mueller 22.421-.25M-2 Test Lead 4mm Jack to Jack 0.25m Red 1pc

MPN
22.421-.25M-2
Brand
Mueller
Order Code
05-4503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.83
10+ £7.52
50+ £7.06
100+ £6.68
200+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mueller Electric test lead with reference number 22.421-.25M-2 features dual 4 mm jacks and measures 0.25 metres in length, with a vibrant red finish. Manufactured by Mueller Electric, this test lead is ideal for connecting electrical components in various testing and measurement applications. Its compact length and reliable jacks make it suitable for use in laboratory settings and electronic bench work.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot