Mueller 22.421-1M-2 Test Lead 4mm Jacks 1m Red 1pc

MPN
22.421-1M-2
Brand
Mueller
Order Code
05-4509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.27
10+ £8.89
50+ £8.36
100+ £7.89
200+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Mueller Electric's 22.421-1M-2 test lead features dual 4 mm jacks and is 1 metre in length, available in red. Designed for reliable electrical testing, it is typically used in laboratory and electronic workshop settings. This test lead set ensures precise connectivity for measuring and diagnostic applications.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot