Mueller 22.421-1.5M-2 Test Lead 4 mm Jack 1.5 m Red 1pc

MPN
22.421-1.5M-2
Brand
Mueller
Order Code
05-4507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.11
10+ £9.82
50+ £9.23
100+ £8.66
200+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Mueller Electric 22.421-1.5M-2 test lead features dual 4 mm jacks and measures 1.5 metres in length, with a distinct red colour. Manufactured by Mueller Electric, it provides reliable connectivity for electrical testing. This test lead is ideal for laboratory and field applications where precise connections are required.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot