Mueller 22.421-1.5M-0 Test Lead 4mm Jack 1.5m Black

MPN
22.421-1.5M-0
Brand
Mueller
Order Code
05-4506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.16
10+ £9.97
50+ £9.43
100+ £8.85
200+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mueller Electric 22.421-1.5M-0 test lead features dual 4 mm jacks and is 1.5 metres in length, available in black. Designed for precise electronic testing, it is commonly used in laboratories and workshops. This single piece test lead ensures reliable connections for various testing applications.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot