Mueller 22.170-2M-2 Test Lead 4 mm Jack 2 m Red 1pc

MPN
22.170-2M-2
Brand
Mueller
Order Code
05-4501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.82
10+ £10.41
50+ £9.82
100+ £9.27
200+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mueller Electric 22.170-2M-2 test lead features 4 mm jacks at both ends and is 2 metres in length, with a red colour. Manufactured by Mueller Electric, this test lead is ideal for connecting electronic test equipment to devices under test. Its robust design makes it suitable for use in laboratories and various electronic testing applications.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot