Mueller 22.170-2M-0 Test Lead 4 mm jacks 2 m Black 1pc

MPN
22.170-2M-0
Brand
Mueller
Order Code
05-4500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.82
10+ £10.37
50+ £9.78
100+ £9.23
200+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Mueller Electric 22.170-2M-0 test lead features dual 4 mm jacks and is 2 metres long, available in black. Manufactured by Mueller Electric, this test lead is designed for reliable electrical testing and measurement tasks. Its typical applications include connecting and extending circuits in laboratory and workshop settings.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot