Mueller 22.170-.25M-2 Test Lead 4mm Jack Red 0.25m 1pc

MPN
22.170-.25M-2
Brand
Mueller
Order Code
05-4493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.99
10+ £7.70
50+ £7.33
100+ £6.83
200+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Mueller Electric's 22.170-.25M-2 test lead features dual 4 mm jacks and is 0.25 metres in length, coloured red. Designed for electrical testing purposes, this test lead is ideal for use in laboratory and workshop environments. It is suitable for connecting to equipment and devices with 4 mm jack connections.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot