Mueller 22.170-1M-0 Test Lead 4mm Jack 1m Black 1pc

MPN
22.170-1M-0
Brand
Mueller
Order Code
05-4498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.11
10+ £8.81
50+ £8.24
100+ £7.74
200+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Mueller Electric 22.170-1M-0 test lead features 4 mm jacks on both ends and measures 1 metre in length. It is constructed in black for easy identification and durability. This test lead is typically used for electrical testing and diagnostic applications.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot